
Highlights & Details
VOLTCRAFT VC-515 Clamp Meter Adapter AC/DC 1000 A CAT III 1500 V
- Current measurement (AC/DC): up to 1000 A
- Frequency response (ACA): 45 - 400 Hz
- Opening range of current clamps 35 mm
- CAT IV 600 V / CAT III 1500 V
- Indicator for different current ranges
- Suitable for Voltcraft VC195 and VC 480
- Measurement diameter (max.): 35 mm conductor / 65 x 8 mm copper busbar
Technical specifications
- Opening range of current clamps
35 mm
- Product type
Clamp meter adapter
- Type B
4 mm connector
Manufacturer's standards (no certificate)
- A AC reading range (min.)
1 A
- Amperage reading range AC (max.)
1000 A
- Amperage reading range DC (min.)
1 A
- A DC reading range (max.)
1000 A
- Dim
(L x W x H) 73.5 x 46.5 x 255.7 mm
- Current reading
AC/DC
- Reading category
CAT IV 600 V
CAT III 1500 V
- Weight
425 g
- Output signal (max.)
1 V
- Max. frequency
400 Hz
- Width
46.5 mm
- Height
255.7 mm
- Length
73.5 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3521175 VOLTCRAFT VC-515 Clamp meter adapter A/AC reading range: 1 - 1000 A A/DC reading range: 1 - 1000 A
User & Safety Instructions
User & Safety Instructions 3521175 VOLTCRAFT VC-515 Clamp meter adapter A/AC reading range: 1 - 1000 A A/DC reading range: 1 - 1000 A
Warranty Terms
Warranty Terms 3521175 VOLTCRAFT VC-515 Clamp meter adapter A/AC reading range: 1 - 1000 A A/DC reading range: 1 - 1000 A
Description
This text is machine translated.
Features
- Operating altitude: 2000 m
- Transmission cable length: 1.1 m
- Output ratios 1 mv/A and 10 mV/A for fast readings
- Compatible with Voltcraft® VC 480, VC195
Scope of delivery
- Clamp adapter
- 2x 1.5 AAA batteries
- Carrying bag
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 197.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































