
Highlights & Details
Digital Ground Tester ET-02
- Robust and easy to operate
- 2- or 3-pole measurement possible
Technical specifications
- Product type
Earth ground meter
- Test voltage
-
- Reading range - voltage
1 - 600 V/DC; 1 - 600 V AC
- Continuity testing
-
Manufacturer's standards (no certificate)
- Reading range - resistance
1 -200 V kΩ
- Power supply (details)
6 AA batteries
- Dim
(W x H) 9.2 cm x 20 cm
- Weight
580 g
- Content
1 Set
- Reading category
CAT III 600 V
- Width
9.2 cm
- Height
20 cm
- Type
ET-02
- Display (details)
2000 counts
- Frequency reading range
-
- Reading category
CAT III 600 V
- Standards
EN61010-1; EN61557-5
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 123239 VOLTCRAFT ET-02 Earth ground meter
Conformity certificate
Conformity certificate 123239 VOLTCRAFT ET-02 Earth ground meter
Warranty Terms
Warranty Terms 123239 VOLTCRAFT ET-02 Earth ground meter
Description
Features
- Hold and Zero function
- voltage and resistance measurement
- continuity tester
- backlight.
Scope of delivery
- 2 earth spikes
- Measurement leads red 15 m, green 5 m, yellow 9 m
- Storage pouch
- 6 batteries (AA)
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 216.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























