
Number
Total (€ 2,565.00 / piece)
€ 2,565.00
incl. VAT
14-day return policy included
Highlights & Details
Earthing loop tester Fluke 1630-2
- Fluke Connect®
- Spike-less ground loops and AC Leakage current pliers
- Ground-fault current measurement (leakage current to ground)
- Logging of measured data
- Alarm Threshold
- Band-pass filter
Technical specifications
- Data logger 32760 measurements, Fluke Connect interface
- Product type
Earth ground meter
- Test voltage
1000 V
Manufacturer's standards (no certificate)
- Reading range - resistance
0.025 - 1500 Ω
IP30
- Power supply (details)
6 V DC
- Dim
(L x W x H) 28.3 x 10.5 x 4.8 cm
- Weight
880 g
- Display
Digital
- Weight, information
incl. batteries
- Content
1 pc(s)
- Reading category
CAT IV 600 V
CAT III 1000 V
- Measuring type
Clamp
- Width
10.5 cm
- Height
4.8 cm
- Length
28.3 cm
- Type
1630-2 FC
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1538784 Fluke 1630-2 FC Earth ground meter
Conformity certificate
Conformity certificate 1538784 Fluke 1630-2 FC Earth ground meter
Description
With this Earthing loop measuring device with Fluke Connect functionality can be spike-less ground loop testing and earth leakage current measurements, so that the earth loop impedance can be detected without the earth and the earthing system separation or additional Ground skewers. Since no additional Ground skewers are required for the measurement, you can also use this equipment in hard-to-reach areas with continuous gepflastertem or asphaltiertem floor can be carried out.
This text is machine translated.
This text is machine translated.
Features
- You can see earth leakage currents, without disconnecting the earth spike from the earthing system - ideal for troubleshooting the system. Robust jaws in a new design are retained even in the event of a measurement tasks in industrial environments are correctly aligned and calibrated, for the protection of valuable equipment. For the carrying out measurements without the need for an additional earth spike into the ground driven.
- Storing and sharing data over the wireless Fluke Connect® system.
Scope of delivery
- Hard case
- Loop impedance
- 4 batteries
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 2,924.97*






































