
Highlights & Details
DET 2/3 PER earthing measuring device, LG1/P2
- High resolution of 1 mΩ, ideal for large earthing systems
- Automatic or manual selection of the test current frequencies with filter and noise suppression
- Diagnostic curve display
Technical specifications
- 2, 3, and 4-pole resistance measurement: measurement range 0.001 Ω to 8.00 kΩ; accuracy ±5% of the measured value ± 2 digits; test frequency 10 Hz to 200 Hz in steps of 0.5 Hz
- Resistance measurements of type type 3 and 4 Poland (selective): Measuring range 0.01 Ω to 10 kΩ; accuracy ±5% of the measured value ± 3 digits
- Spike-less resistance measurement: measurement range: 0.01 Ω to 200 Ω; accuracy ±7% accuracy, ± 3.
- Product type
Earth ground meter
- Interfaces
USB
Manufacturer's standards (no certificate)
- Reading range - resistance
0.001 Ω - 20.00 kΩ
- Data storage
500
IP54
IP65
- Dim
(L x W x H) 31.5 x 28.5 x 18.1 cm
- Weight
4.5 kg
- Display
Digital
- Content
1 pc(s)
- Reading category
CAT IV 300 V
- Measuring type
Ground spike
Clamp
- Width
28.5 cm
- Height
18.1 cm
- Length
31.5 cm
- Type
DET2/3 PRO EARTH TESTER, LG1/P2
Documents & Downloads
Datasheet
Datasheet 1715661 Megger DET2/3 PRO EARTH TESTER, LG1/P2 Earth ground meter
User & Safety Instructions
User & Safety Instructions 1715661 Megger DET2/3 PRO EARTH TESTER, LG1/P2 Earth ground meter
Description
The DET 2/3 is a reliable instrument for use in large or complex earthing systems, including communication grounding systems, as well as difficult test environments. With it you can tests according to BS 7430 (earth), BS-EN -62305 (lightning protection), IEEE standard 81 and railway applications.
This text is machine translated.
Features
- Versatile test methods according to Wenner method or schlumberger
- High accuracy in earth resistances and soil resistance testing
- Rechargeable batteries, use time up to 10 hours and fast recharge
- Rugged device in IP 65
- Data storage
- Large color display with numeric and graphic display of results
Scope of delivery
- Earthing measuring device DET 2/3
- Battery charger
- User manual
- Calibration tester, Instrument
- Bag
- Carrying strap
- Software languages: English, German, French and Dutch
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 5,208.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























