
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Highlights & Details
Replacement fuse 440mA/1000V
- 440 mA quick-acting, 1000 V
- Cut-off capability 10kA
Technical specifications
- Compatible with
Fluke
- Type
Suitable replacement fuse 440 mA
- Type
DMM-B-44/100
- Compatible with (details)
Fluke 175/177/179
Fluke 187/189
Fluke 287/
BENNING MM7-1
Voltcraft VC930
Ceramic fuse
AC/DC
0.44 A
1000 V
Fast (F)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 126373 Fluke 943121 DMM-B-44/100 1 pc(s)
Description
High-power fuse for the protection of the current measuring range of multimeters.
This text is machine translated.
This text is machine translated.






































