
Number
Total (€ 379.00 / piece)
€ 379.00
incl. VAT
Only 5 Piece(s) available
Highlights & Details
R1-1000 Resistance Decade
- Range 1 Ω - 11.11111 MΩ
- Load 1 W
- Max. 250 V (AC/DC)
Technical specifications
- Tolerance: 1%
- Load 1 W
- Residual resistance 125 mΩ
- Max. 250 V/AC/DC
- Temperature coefficient: 50 ppm
- Adjustment range
1 Ω - 11.11111 M Ω
- Steps
1 Ω
- Max. supply voltage
250 V
- Dim
(L x W x H) 170 x 110 x 23 mm
- Weight
285 g
- Height
23 mm
- Length
170 mm
- Width
110 mm
Manufacturer's standards (no certificate)
- Functions
Resistance
- Reading category
CAT IV 300 V
- Tolerance
1 %
- input/output voltage 1 W
- Accuracy
- input/output voltage 1 %
- Type
Decade resistor
- Connection
4 mm safety sockets
- Product type
Decade box
Documents & Downloads
Datasheet
Datasheet 101389 Cosinus R1-1000 Decade box Resistance 1 %
User & Safety Instructions
User & Safety Instructions 101389 Cosinus R1-1000 Decade box Resistance 1 %
Description
The R1 - 1000 has 28 1 W resistors connected in series, which can be activated individually with sliding switches. The stepping of the resistance values in 1 - 2 -3 - 4 levels allows for a gapless adjustment of the resistance value in 7 decades (1 Ω to 11,11111 MΩ). The adjustment of, e.g, 156 kΩ is done by selecting the following switches: 100 k, 40 kΩ + 10 k, 4 kΩ + 2 k ohms. The connection is made over 4 mm safety sockets.
Features
- Stable housing made of ABS-plastic
- Long-lasting resistance slide switch
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 391.99*























