
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
Replacement fuse 11A/1000V
- 11 A quick-acting, 1000 V
- Cut-off capacity 20 kA
- 10 x 38 mm
Technical specifications
- Compatible with
Fluke
Beha Amprobe
Benning
- Type
Suitable replacement fuse 11 A
- Width
10 mm
- Length
38 mm
- Type
11A/1000V
- Compatible with (details)
Fluke 115/117
Fluke 175/177/179
Fluke 187/189
Fluke 287/
BENNING MM7-1
Voltcraft VC930
Ceramic fuse
AC/DC
11 A
1000 V
Fast (F)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 126357 Fluke 803293 11A/1000V 1 pc(s)
Description
High-power fuse for the protection of the current measuring range of multimeters.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 44.97*













































