
Highlights & Details
MSLK-100 Kelvin test lead 4-wire
- Kelvin test lead 4-wire
- Banana jack, 4 mm socket
- Cable length: 1 m
Technical specifications
- Operating temperature: -20 to +70 °C
- Product type
measurement cable
- Compatible with
VOLTCRAFT
- Weight
120 g
- Width
35 mm
- Length
1000 mm
- Type
MSLK-100
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2346504 VOLTCRAFT MSLK-100 N/A MSLK-100 Kelvin test lead 4-wire 1 Pair
User & Safety Instructions
User & Safety Instructions 2346504 VOLTCRAFT MSLK-100 N/A MSLK-100 Kelvin test lead 4-wire 1 Pair
Conformity certificate
Conformity certificate 2346504 VOLTCRAFT MSLK-100 N/A MSLK-100 Kelvin test lead 4-wire 1 Pair
Warranty Terms
Warranty Terms 2346504 VOLTCRAFT MSLK-100 N/A MSLK-100 Kelvin test lead 4-wire 1 Pair
Description
Scope of delivery
- Kelvin test lead
Frequently Bought Together
(*All information is plus legal VAT)€ 60.98*



























