
Number
Total (€ 6,139.00 / piece)
€ 6,139.00
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Micro OhmMeter C.A 6255
- Optimized power generation for inductive test objects
- Measurements up to 2500 Ω, maximum resolution of 0.1 PH
- Automatic compensation of interference voltages
- Calculation of R at reference temperature using Pt 100 Ω-sensor
- Automatic discharge after the measurement
- Programmable alarms
- Storage of up to 1500 measurements
- PC communications
Technical specifications
- Four-way measurement
- Measuring ranges: 5,0000 mΩ 25,000 mΩ 250.00 mΩ 2500,0 mΩ 25,000 Ω - 250 Ω - 2500,0 Ω
- Test current 1 mA to 10 A
- Product type
Micro ohmmeter
- Reading type
Resistance
Manufacturer's standards (no certificate)
- Reading range - resistance
1 µΩ - 400 Ω
- Interfaces
RS232
IP53
- Power supply (details)
Integrated rechargeable battery/ Mains voltage: 230 V AC
- Dim
(L x W x H) 18 x 27 x 25 cm
- Weight
4 kg
- Display type
Digital (LCD)
- Reading category
CAT III
- Width
27 cm
- Height
25 cm
- Length
18 cm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1666152 Chauvin Arnoux C.A 6255 Micro ohmmeter
User & Safety Instructions
User & Safety Instructions 1666152 Chauvin Arnoux C.A 6255 Micro ohmmeter
Description
The high-performance micro ohmmeter C.A 6255 is easy to use and enables the measurement of small resistances with high accuracy and a maximum resolution of 0.1 μΩ. Depending on the application, the 3 types of measurements inductive measurement, Resistive measurement and auto-resistive measurement for selection.
The Micro Ohmmeter Leads at the push of a button, an automatic temperature compensation. Alarms can be programd.
This text is machine translated.
The Micro Ohmmeter Leads at the push of a button, an automatic temperature compensation. Alarms can be programd.
This text is machine translated.
Features
- Large illuminated LCD screen with double display
- 4 safety sockets
- Switch on/off the temperature compensation
- Storage/reading of up to 1500 measurements
- Rotary switch for on-off, SETUP, and 7 measuring ranges
- Selection of the measuring mode/selection of the leader metal for the calculation of the temperature compensation
Scope of delivery
- 1 set with two Kelvin testing pliers
- Mains cable
- USB-connection cable
- Software
- Instructions for use.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6,147.99*
What kind of Ohmmeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































