
Highlights & Details
Device tester GT-900-D
- For testing according to DIN VDE 0701-0702 and DGUV Rule 3 (BGV A3)
- Device tests: measure and document today - even faster, easier
Technical specifications
- Product type
Equipment tester
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Interfaces
USB
- Dim
(L x W x H) 355 x 305 x 230 cm
- Weight
5.54 kg
IP40
- Reading range (VDE)
Touch voltage
Leakage current
Insulation resistance
Earth leakage current
Voltage
Current
- DIN standard
DIN VDE 0701-0702
- Display type
Graphic LCD
- Width
305 cm
- Height
230 cm
- Length
355 cm
- Test procedure
automated
- Voltage supply
230 V/AC
- Memory
Yes
- Type
GT-900-D
- VDE standard
0701-0702
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1607884 Beha Amprobe GT-900-D Equipment tester VDE standard 0701-0702
User & Safety Instructions
User & Safety Instructions 1607884 Beha Amprobe GT-900-D Equipment tester VDE standard 0701-0702
Description
This text is machine translated.
Features
- Database in the test device
- Automatic pre-test sequences
- Connection for external clamp-on ammeter adapter
Scope of delivery
- GT-900 device tester
Frequently Bought Together
(*All information is plus legal VAT)€ 5,333.99*










































