
Technical specifications
- Product type
Equipment tester set
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Interfaces
USB
Bluetooth®
LAN
Wi-Fi (802.11b/g)
SD slot
Mini USB
- Dim
(L x W x H) 405 x 330 x 165 mm
- Weight
8.00
IP67
- Reading range (VDE)
Earth leakage resistance
Insulation resistance
Leakage current
Earth leakage current
Touch voltage
Voltage
Current
Power
Apparent power
- DIN standard
DIN EN 62638
DIN EN 62353
- Display type
Digital (LCD)
- Width
330 mm
- Height
165 mm
- Length
405 mm
- Test procedure
automated
manual
- Voltage supply
Mains
- Memory
Yes
- Type
BENNING ST 755+ Set
- VDE standard
0701-0702
0751
- Features
built-in colour touchscreen
incl. case
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2436089 Benning BENNING ST 755+ Set Equipment tester set VDE standard 0701-0702, 0751
Description
This text is machine translated.
Features
- Testing of mobile PRCDs and type AC/A/F/B/B+
- Testing 3-phase consumers via optional measuring adapter
- Additional measuring adapters are available as an option
- Brilliant 7-inch color touch display (35% larger user interface) with innovative menu functions for a simple and efficient initial test/test sample re-installation
- Smart menu Functions: Individually adjustable device templates (24 templates per test standard) for a quick test sample system by pressing a single button
- Auto-ID function for automatic increment of the ID number (ID) when creating new test specimens
- Device data can be displayed individually via ON/OFF slider for optimized handling and use by EUP´s
- Favorites menu for direct jump to frequently used submenus
- Soft key keyboard (QWERTZ)
- Graphic fields describe the predefined functions
- Automatic and manual test sequence with good/bad display
- Complete test sample database including test history can be stored on SD card
- Design of the WLAN interface
- Bluetooth
- 4 x USB type A.
- 1 x mini USB
- 1 x RJ 45
- 1 x SD card slot
- Free firmware update
- Battery-supported user interface
- e.g. in the event of a mains voltage failure
- Transport from Prüfort to Prüfort
- Access to SD card is possible
- Device tester set for testing electrical devices/work equipment according to DIN VDE 0701-702
- DGUV regulation 3
- BetrSichV and medical-electrical devices according to DIN VDE 0751-1
- DIN EN 62353 TYPE B.
- BF
- CF
- Hospital/nursing beds
- Graphic display
- Limit display yes
- Measurements: Insulation resistance measurement range 0.1 MOhm - 100 MOhm (nominal test voltage 100 V - 1000 V.
- adjustable)
- Protective conductor resistance measurement range 0.05 Ohm - 10 Ohm (test current 600 mA/10A)
- Spare leakage current
- Differential current
- direct measurement
- Protective conductor/contact current 0.03 mA - 25 mA
- Consumer current measurement
- Power measurement
- Function test V/A/W in True RMS real effective value measurement procedure
- Testing mobile PRCDs
- like PRCD-S/-S+/-K and type AC/A/F/B/B+
- Testing 3-phase consumers via optional measuring adapter
- Additional measuring adapters are available as an option
- Check extension cables
- Device leakage current
- Leakage current of application part type B.
- BF and CF
- Special features: Brilliant 7-inch color touch display (35% larger user interface) with innovative menu functions for a simple and efficient initial test/test sample new system
- Smart menu Functions: Individually adjustable device templates (24 templates per test standard) for a quick test sample system by pressing a single button
- Auto-ID function for automatic increment of the ID number (ID) when creating new test specimens
- Device data can be displayed individually via ON/OFF slider for optimized handling and use by EUP´s
- Favorites menu for direct jump to frequently used submenus
- Soft key keyboard (QWERTZ)
- Graphic fields describe the predefined functions
- Automatic and manual test sequence with good/bad display
- Complete test sample database including test history can be stored on SD card
- Design of the WLAN interface
- Bluetooth
- 4 x USB type A.
- 1 x mini USB
- 1 x RJ 45
- 1 x SD card slot
- Printer connection USB-A.
- Free firmware update
- Battery-supported user interface
- e.g. in the event of a mains voltage failure
- Transport from Prüfort to Prüfort
- Access to SD card is possible
- Active test
- Passive testing
- Alternative method
- Differential current method
- direct method
- Voltage measurement
- This text is machine translated.
Scope of delivery
- Tester in robust protective case (IP67)
- Self-compensating test lead
- 4 mm test lead, test probe, alligator clip set
- Cold unit lead
- SD card
- PC Software
- Barcode scanner
- Barcode labels 1000 pcs
- Test labels 300 pcs
- Calibration certificate
Hints
System requirements
- Windows

































