
Highlights & Details
Fluke 117/322 Electrician’s Multimeter Combo Kit
- Fluke 117 Digital multimeter. Designed by electricians. Constructed by Fluke
- VoltAlert™ technology for non-contact voltage detection
- AutoVolt automatic ac/dc voltage selection
- Low input impedance: helps prevent false readings due to ghost voltage
- Large white LED backlight to work in poorly lit areas
- True-rms for accurate measurements on non-linear loads
- Measures 10 A (20 A overload for 30-seconds)
- Resistance, continuity, frequency and capacitance
- Min/Max/Average with elapsed time to record signal fluctuations
- Compact ergonomic design for one-handed operation
- CAT III 600 V safety rated
- Fluke 323 True-rms clamp meter.Robust. Reliable. Precise
- 400 A ac current measurement
- 600 V ac and dc voltage measurement
- True-rms ac voltage and current for accurate measurements on non-linear signals
- Resistance measurement up to 4 kΩ with continuity detection
- Slim, ergonomic design
- CAT IV 300V/CAT III 600 V safety rating
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.001 A
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ
- Reading range - capacity
1 nF - 9999 µF
- Frequency reading range
5 Hz - 50 kHz
- DC resistance
10 MΩ
- AC resistance
5 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 1 kHz
- Interfaces
none
- Power supply (details)
9 V battery
- Height
167 mm
- Width
84 mm
- Length
310 cm
- Weight
550 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
117/323
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 310 cm x 84 mm x 167 mm
- Features
LoZ
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 557066 Fluke 117/323 Handheld multimeter, Clamp meter Digital LoZ CAT III 600 V Display (counts): 6000
User & Safety Instructions 557066 Fluke 117/323 Handheld multimeter, Clamp meter Digital LoZ CAT III 600 V Display (counts): 6000
Description
Features
- Fluke 117: Acoustic continuity testing
- LoZ switching for low input impedance
- Automatic AC/DC-V switching
- Analog segment display
- MIN/MAX/AVG value memory
- Fluke 323: AC and DC voltage
- Alternating current
- Resistance
- Acoustic continuity testing.
Scope of delivery
- Fluke 117
- Fluke 323
- TPAK™ magnetic pendant
- Carry bag
- measuring lead set.
Frequently Bought Together
(*All information is plus legal VAT)€ 761.97€ 731.97*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































