
Highlights & Details
VOLTCRAFT PA-3000 3-Phase Power Analyzer and Data Logger, 36 kW
- 3-phase power measurement
- High-precision class 0.5
- 63rd order harmonics diagnostic
- Dual-channel input
- 10 cm (3.95") color TFT display
- RS232 serial communication interface
Technical specifications
- Product type
Network diagnostics
- Display (details)
10 cm (3.95") TFT Color Display
- Phase detection
Yes
Manufacturer's standards (no certificate)
- Power supply (details)
100 - 240 V AC
- Dim
(L x W x H) 235 x 295 x 110 mm
- Weight
3 kg
- Measurement type
3-phase
- Features
24-bit inputs
Graphic display
- Width
295 mm
- Height
110 mm
- Length
235 mm
- Interfaces
RS232
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3758725 VOLTCRAFT PA-3000 Network diagnostics 3-phase 24-bit inputs, Graphic display
User & Safety Instructions
User & Safety Instructions 3758725 VOLTCRAFT PA-3000 Network diagnostics 3-phase 24-bit inputs, Graphic display
User & Safety Instructions 3758725 VOLTCRAFT PA-3000 Network diagnostics 3-phase 24-bit inputs, Graphic display
Warranty Terms
Warranty Terms 3758725 VOLTCRAFT PA-3000 Network diagnostics 3-phase 24-bit inputs, Graphic display
Description
Precise 3-phase power measurement and mains analysis
The 3-phase power analyzer from VOLTCRAFT is the ideal partner for detailed investigations of electrical systems in trade and industry. With a class 0.5 high-precision accuracy, the device enables the exact recording of voltages, currents and active power. A two-channel input and the in-depth harmonic diagnosis up to 63. Order make the fast identification of network reactions and interference sources in complex systems possible.
Real-time capture and detailed indicator analysis
All operational and performance data are recorded seamlessly in real time. The system detects voltage (V), current (A), active power (W), apparent power (VA), reactive power (var), Power factor (PF/λ), frequency (freq/ƒ), crest factor (V/I), peak values (Upk, Ipk) as well as the total distortion factor (THD). Thanks to an excellent resolution of up to 0.01 V at a voltage, 0.001 A at current and up to 0.01 W in power range even the slightest load changes can be documented exactly
Interfaces, visualization and data storage
The measurement values are displayed clearly on a 10 cm (3.95") large color TFT display. A USB data logger is available for long-term documentation and evaluation, which is supplemented by a practical screenshot function for fast visual logging. A serial RS232 interface ensures reliable data communication and easy integration into existing test station environments.
Scope of delivery and system components
The VOLTCRAFT power analyzer comes with a power cable and test lead set with banana plugs and alligator clips. A detailed user manual is also enclosed.
This text is machine translated.
Features
- Instant power and performance data
- USB data logger and screen capture
- Measurement: V, A, W, VA, var, PF (λ), Freq (ƒ), Crest factor (V / I), Upk, Ipk, THD
- Voltage resolution: 0.01 V / 0.1 V
- Current resolution: 0.001 A
- Power resolution: 0.01 W / 0.1 W / 1 W
Scope of delivery
- Power meter
- Power cord
- Banana to alligator cable
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 2,164.00*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































