
Highlights & Details
Power analyzer for single-phase and symmetrical three-phase networks
- Measurement of very weak and very strong currents
- Analysis of energy quality
- Analysis of phase shift
- Energy balance
- Data-logger function
- Representation of the signal form of the starting current of a motor
Technical specifications
- Voltage range: From 6 Vrms to 600 Vrms AC+DC ±(0.5 % +2 D)
- AC current range: From 100 mA to 6500 A ±(0.5% +1 D)
- DC current range: From 100 mA to 1700 A ±(1% +1 D)
- Min, max, average and peak values (+ and -),
- Crest factor CF
- Base frequency: From 40 Hz to 70 Hz
- Screen: Backlit 173 segment LCD
- Power W, VA, var, PF, cos φ
- Power varh and VAh, Wh
- Harmonics: Up to 50. Order
- Engine speed: From 6 RPM to 120 RPM ±(0.5%)
- Temperature (PT100 probe): From -200 °C to +850 °C ±(1% +10 D)
- Winding resistance: From 0.0 Ω to 2000 Ω ±(0.5 % +2 Ω)
- Protection class: IP54
- Product type
Network diagnostics
- Reading category
CAT IV 600 V
- Display (details)
Digital display b/w
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 6 x 21.1 x 10.8 cm
- Weight
840 g
- Measurement type
1-phase
- Features
Data logger
- Width
21.1 cm
- Height
10.8 cm
- Length
6 cm
- Interfaces
RS232
USB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1666200 Chauvin Arnoux C.A 8220 Network diagnostics 1-phase Data logger
User & Safety Instructions
User & Safety Instructions 1666200 Chauvin Arnoux C.A 8220 Network diagnostics 1-phase Data logger
Description
The device measures all the parameters important for the inspection of electrical machines. Thanks to its accuracy and wide range of current transformers, the current measuring range ranges from several milliamps to several thousand amps.
Further functions include:
Speed measurement: In the context of preventive maintenance, regular checking of the speed of electrical drives is essential. As a universal measuring device, the C.A 8220 also does this task simply and efficiently.
Temperature measurement: Today, most electric drives are equipped with integrated temperature sensors whose output signal is available at the terminal box. By simply tapping this signal, the C.A 8220 directly displays the motor temperature.
Each C.A 8220 is delivered with the software PAT (Power Analyzer Transfer), with which the measurement results can be displayed and evaluated on the PC. This software is available as a download free of charge.
This text is machine translated.
Scope of delivery
- 6 x 1.5 V batteries
- 2 test leads with banana plug (red + black)
- 2 test tips 4 mm
- 2 alligator clips
- 1 optical USB cable
Frequently Bought Together
(*All information is plus legal VAT)€ 2,633.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































