
Highlights & Details
Check the electrical safety of your installations!
- Earthing measurement with auxiliary earthing and loop impedance measurement
- Continuity test with 0.2 A
- Insulation test
- FI/RCD testing: Tripping time and tripping current
- Automatic test sequences
- Storage of test results
- ANDROID app for generating test reports
- Current measurement via MN73A clamp
Technical specifications
- Product type
Electrical tester
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
CAT III 600 V
- Interfaces
Bluetooth®
- Dim
(L x W x H) 70 x 223 x 126 mm
- Weight
700 g
IP54
- Reading range (VDE)
Insulation resistance
Loop impedance
Voltage
Resistance
- DIN standard
DIN VDE 0100
- Display type
Digital (LCD)
- Width
223 mm
- Height
126 mm
- Length
70 mm
- Test procedure
automated
manual
- Voltage supply
Rechargeable
- Memory (space)
99
- Memory
Yes
- Type
C.A 6133
- VDE standard
0100
- Features
RCD/FI testing
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2136003 Chauvin Arnoux C.A 6133 Electrical tester VDE standard 0100
Datasheet 2136003 Chauvin Arnoux C.A 6133 Electrical tester VDE standard 0100
User & Safety Instructions
User & Safety Instructions 2136003 Chauvin Arnoux C.A 6133 Electrical tester VDE standard 0100
Description
Especially for test services, the portable devices are easy to use, highly efficient and comply with the applicable standards.
The operation of the C.A 6133 is easy. Each control element on the front side has only one function. Its ergonomics have been developed for simplified operation under all conditions.
For reliable measurements, the C.A 6133 is equipped with a compensation function for measuring leads. The tester can be used to measure the voltage, resistance, resistance and insulation of loops and current using an external clamp. The C.A 6133 also shows the direction of the rotating field. Fault current circuit breakers of type A & AC can be tested in ramp or pulse mode.
The test result (OK/not i.O) is immediately displayed on the C.A 6133. The C.A 6133 allows the automatic start of test sequence and storage of their results and thus provides for time savings. This allows you to save a sequence of “Auto Loop - Residual Current Circuit Breaker - MΩ”. By creating test campaigns with up to 6 to 8 consecutive tests, fast work in the field is possible.
With an Android application "IT-Report" designed for electrical systems, the test results can be downloaded via Bluetooth and the measurement report can be created and displayed.
This text is machine translated.
Features
- Fold-up support for placing on a table
- Magnetic housing for fixing
- 4-point carrying strap for an effortless hands-free operation
- Display with background lighting for a good readability in bad light
- Connections with exact labeling (connections L, N, PE, H, S, E, +, com) To avoid connection errors
- external probe for remote control during tests
- 3-pole measuring lead for direct measurements at type E plugs
Scope of delivery
- 1 carrying case
- 1 neck strap
- 1 connection cable with safety plug
- 3 safety test leads 1.5 m/4 mm (red/black/green)
- 3 alligator clips (red/black/green)
- 1 test tip, black
- 6 x NiMH rechargeable batteries
- 1 connection cable Micro-USB
- 1 user manual on CD ROM (5 languages)
- 1 quick guide on paper
- 1 Safety data sheet
- 1 test report with measurement results
- 1 information sheet about rechargeable batteries
Frequently Bought Together
(*All information is plus legal VAT)€ 1,672.98*
What kind of VDE Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































