
Highlights & Details
Workshop test panel Metratester 5-3P
- With residual current method
- With CEE connection for test devices 230/400 V 16 A
- Compact aluminium case suitable for portable use
Technical specifications
- Overvoltage category: CAT II 300 V
- Product type
Equipment tester set
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Interfaces
none
- Dim
(W x H x D) 380 x 300 x 220 mm
- Weight
7.5 kg
IP20
- Reading range (VDE)
Earth leakage resistance
Insulation resistance
Leakage current
Earth leakage current
Touch voltage
Voltage
Current
- DIN standard
DIN EN 62638
DIN EN 50191
- Display type
Digital (LCD)
- Width
380 mm
- Height
300 mm
- Test procedure
manual
- Voltage supply
230 V/AC
400 V/AC
- Memory
No
- Type
M 700 K
- VDE standard
0701-0702
0104
- Features
incl. case
- Depth
220 mm
- Display (details)
LCD
- Interfaces
none
- Power supply (details)
230/400 V AC
- Standards
VDE 0104 · IEC 61010-1 · VDE 0404 · DIN 43751 · VDI/VDE 3540 · VDE 0470 · EN 61326 · VDE 0843 part 20 · VDE 0701 part 1 and 240 · VDE 0702 · BGV a2 (VBG 4)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 100663 Gossen Metrawatt M 700 K Equipment tester set, Electrical tester set VDE standard 0701-0702, 0104
User & Safety Instructions
User & Safety Instructions 100663 Gossen Metrawatt M 700 K Equipment tester set, Electrical tester set VDE standard 0701-0702, 0104
Conformity certificate
Conformity certificate 100663 Gossen Metrawatt M 700 K Equipment tester set, Electrical tester set VDE standard 0701-0702, 0104
Description
Scope of delivery
- 2 Power supply lines (protective contact and CEE16A)
- 1 measuring line with test head
- 1 alligator clip
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 3,909.00€ 3,908.99*
What kind of VDE Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































