
Number
Total (€ 2,405.00 / piece)
€ 2,405.00
incl. VAT
Only 4 Piece(s) available
Technical specifications
- PV installation tester
- Ground wire resistance 0.05 Ω – 199 Ω
- NO-LOAD VOLTAGE 5 V – 1000 V/DC
- SHORT-CIRCUIT CURRENT 0.5 A – 15 A/DC
- Insulation resistance 0.05 MΩ – 199 MΩ
- DC/AC CURRENT 0.2 A – 40 A DC/AC
- VOLTAGE MEASUREMENT 30 V – 440 V AC/DC
- Solar radiation 100 W/m2 - 1250 W/m2
- PV module ambient temperature: -30 °C to + 125 °C.
- Measured value memory: For 200 PV-strings (car measurements)
- Radiation and temperature gauge
- Solar radiation 100 W/m – 1250 W/m²
- PV module ambient temperature: -30 °C to + 125 °C.
- Compass bearing:0° – 360°
- Angle of inclination: 0° – 80°
- Measured value memory: 5000 records
- Interface: USB
- Dimensions 150 x 80 x 33 mm
- Weight: 350 g
- Product type
Electrical tester
Manufacturer's standards (no certificate)
- Interfaces
USB
- Dim
(L x W x H) 270 x 115 x 80 mm
- Weight
1.2 kg
- Reading range (VDE)
Earth leakage resistance
Insulation resistance
- Display type
Digital
- Width
115 mm
- Height
80 mm
- Length
270 mm
- Test procedure
automated
- Voltage supply
Battery
- Memory (space)
5000
- Memory
Yes
- Type
PV 1-1+ SET
- Features
PV testing
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3192545 Benning PV 1-1+ SET Electrical tester
User & Safety Instructions
User & Safety Instructions 3192545 Benning PV 1-1+ SET Electrical tester
User & Safety Instructions 3192545 Benning PV 1-1+ SET Electrical tester
Description
The Benning PV 1-1+ is an enhancement of the Benning PV 1-1 and offers improved test compatibility of PV modules of the latest technology with high efficiency. The optimized overload protection offers a 300% higher protection against transient short-circuit currents caused by high module capacities. The modified casing with circulating rubber protection enables the attachment of a carry strap for hand-free working. A plus in testing compatibility, reliability and ease of use. Furthermore, the Benning PV 1-1+ SET includes the irradiation and temperature measuring device Benning SUN 2 with integrated compass for measuring roof direction and inclination.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Benning PV 1-1 with Transport bag
- Camera strap
- 4mm test leads
- Alligator clips
- MC4 and Sundix PV test leads
- Battery set (6x AA)
- Micro USB cable
- Download software and Benning SUN 2 with bag
- RUBBER HOLSTER
- Module and ambient temperature sensor
- Batteries (2 x AA)
- USB cable
- Download software
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 3,113.00*







































