
Highlights & Details
Voltage tester Testboy® 40 Plus
- Integrated phase finder
- DC & AC between 6V and 400V
Technical specifications
- Standards: IEC/EN 61010-1
- Product type
Two-pole voltage tester
- Reading type
Phase
- Display
LED
- V AC reading range
6 up to 400 V
- V DC reading range
6 up to 400 V
- Reading category
CAT III
IP20
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 210 x 60 x 30 mm
- Weight
100 g
- V AC reading range (max.)
400 V
- V AC reading range (min.)
6 V
- Voltage DC reading range (max.)
400 V
- Voltage reading range DC (min.)
6 V
- Width
60 mm
- Height
30 mm
- Length
210 mm
- Type
40 Plus
- Display (details)
LED
- Frequency range
0 - 60 Hz
- Power supply (details)
Over measurement object
- Reading range - voltage
6 - 400 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 120258 Testboy 40 Plus Two-pole voltage tester CAT III LED
User & Safety Instructions
User & Safety Instructions 120258 Testboy 40 Plus Two-pole voltage tester CAT III LED
User & Safety Instructions 120258 Testboy 40 Plus Two-pole voltage tester CAT III LED
Conformity certificate
Conformity certificate 120258 Testboy 40 Plus Two-pole voltage tester CAT III LED
Description
Scope of delivery
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 241.97*
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































