
Highlights & Details
FLUKE Tester T5-1000 for voltage, continuity and current
- Automatically measures volts ac and volts dc with precise digital resolution
- Easy and accurate OpenJaw™ current measurement
- Rugged enough to withstand a 10-foot (3m) drop
Technical specifications
- Working temperature: -10 to +50 °C
- Power supply: 2 x 1.5 V/DC
- Product type
Two-pole voltage tester
- Reading type
Continuity
Phase
Resistance testing
- Display
LCD
Acoustic
- V AC reading range
1 up to 1000 V
- V DC reading range
1 up to 1000 V
- Load switching
100 A
- Reading category
CAT III 1000 V
IP52
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 31 x 51 x 203 mm
- Weight
300 g
- Max. frequency
66 Hz
- Min. frequency
45 Hz
- Frequency range
45 Hz - 66 Hz
- V AC reading range (max.)
1000 V
- V AC reading range (min.)
1 V
- Voltage DC reading range (max.)
1000 V
- Voltage reading range DC (min.)
1 V
- Width
51 mm
- Height
203 mm
- Length
31 mm
- Type
T5-1000
- Display (details)
LCD (4000 counts)
- Power supply (details)
2 x 1.5 mm V DC
FALSE
IP40
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 122167 Fluke T5-1000 Two-pole voltage tester CAT III 1000 V LCD, Acoustic
Description
The Fluke T5 Electrical Testers let you check voltage, continuity and current with one compact tool. With the T5, all you have to do is select volts, ohms, or current and the tester does the rest. OpenJaw™ current lets you check current up to 100A - without breaking the circuit. Its tough test leads stow neatly in the back of the tester, making it easy to tote the T5 in your tool pouch. Detachable SlimReach™ test probes are customized for national electrical standards. The test leads accept optional accessories such as clips and specialty probes. The optional H5 holster lets you clip the T5 onto your belt. Available in 600V and 1000V models.
Features
- Automatically measures volts ac and volts dc with precise digital resolution
- Displays resistance to 1000Ω
- Easy and accurate OpenJaw™ current measurement
- Continuity beeper
- Compact design with neat probe storage
- Rugged enough to withstand a 10-foot (3m) drop
- Detachable SlimReach™ probe tips are customized for national electrical standardsTest leads accept Fluke accessory test clips
- Available in 600V and 1000V models
- Can stay connected much longer than solenoid type tester
- Auto off mode to conserve battery life
- Optional holster attaches to a belt and neatly stows test leads
Scope of delivery
- 4 mm detachable probes
- manual
Frequently Bought Together
(*All information is plus legal VAT)€ 600.97*
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































