
Highlights & Details
Voltage and continuity tester DUSPOL Expert
- Voltage from 12 - 1000 V AC/DC
- Continuity test up to 100 kΩ
- Rotational field direction, Phase, polarity check
- VDE approved
- CAT IV 600V
- Load connection with vibration alarm
- Conscious trigger a 30 mA FI circuit-breaker
- Check rotating field direction in rotary current network
- Single-pole outer conductor test (phase)
- Acoustic continuity test on volume test buzzer and visual display via yellow LED
- Measuring point lighting via white high-power LED
- Rotating field direction test via green LED (left/right)
- Detector for the contact-less localization of cable breaks in cables lying open and under voltage
Technical specifications
- Continuity test up to 100 kΩ
- Power supply: 2x AAA battery
- Product type
Two-pole voltage tester
- Reading type
Rotating magnetic field
Continuity
FI
Phase
- Display
LED
Vibration
Acoustic
- V AC reading range
12 up to 1000 V
- V DC reading range
12 up to 1000 V
- Load switching
30 mA
- Reading category
CAT III 1000 V
CAT IV 600 V
IP65
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 330 x 85 x 55 mm
- Weight
500 g
- V AC reading range (max.)
1000 V
- V AC reading range (min.)
12 V
- Voltage DC reading range (max.)
1000 V
- Voltage reading range DC (min.)
12 V
- Width
85 mm
- Height
55 mm
- Length
330 mm
- Type
DUSPOL expert
- Factory colour
Multicolour
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 103701 Benning DUSPOL expert Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LED, Vibration, Acoustic
Information
Information 103701 Benning DUSPOL expert Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LED, Vibration, Acoustic
Description
This text is machine translated.
Features
- Voltage of 12 V 1.000 V AC/DC (LED)
- The display stages: 12, 24, 50, 120, 230, 400, 690, 1,000 V AC/DC
- Optical continuity test up to 100 kΩ (yellow LED)
- Rotating field direction (green LED)/phase testing (red LED), polarity check (LED)
- Direct display without pushbutton operation (high-resistance testing)
- Load connection via push button (low-resistance testing)
- Conscious triggering of the FI circuit-breaker
- Vibration alarm in the test handle
- Switchable measuring point lighting
- Protection class IP 65 (dust-proof/splash-water protected)
- Robust housing design with rubberised grip area
- Tested and approved according to DIN EN 61243-3 and VDE 0682-401
- Overvoltage category CAT IV 600 V, CAT III 1000 V.
Scope of delivery
- With 6 bits. Test prod protection, 2 x 1.5 V Micro batteries (LR03/AAA), operating instructions.
Frequently Bought Together
(*All information is plus legal VAT)€ 323.96*
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































