
Highlights & Details
Contactless phase and phase tester TRITEST® easy
- Simple rotating field direction test in three-phase current networks via green/red LED probe tip (right/left)
- CAT IV 600 V, CAT III 1000 V
- Voltage range 200 - 1000 V AC
- Cable break detector
Technical specifications
- Power supply: 2x AAA battery
- Product type
Multifunction tester
- Reading type
Rotating magnetic field
Phase
- Display
LED
Acoustic
- V AC reading range
200 up to 1000 V
- Reading category
CAT III 1000 V
CAT IV 600 V
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 153 x 20 x 25 mm
- Weight
40 g
- Max. frequency
65 Hz
- Min. frequency
45 Hz
- Frequency range
45 Hz - 65 Hz
- V AC reading range (max.)
1000 V
- V AC reading range (min.)
200 V
- Width
20 mm
- Height
25 mm
- Length
153 mm
- Type
TRITEST easy
- Factory colour
Multicolour
45-65 MHz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 441111 Benning TRITEST easy Multifunction tester CAT III 1000 V, CAT IV 600 V LED, Acoustic
User & Safety Instructions
User & Safety Instructions 441111 Benning TRITEST easy Multifunction tester CAT III 1000 V, CAT IV 600 V LED, Acoustic
Information
Information 441111 Benning TRITEST easy Multifunction tester CAT III 1000 V, CAT IV 600 V LED, Acoustic
Description
Phase test at plug and branch sockets: Red LED probe tip + signal tone · Phase rotation test in three-phase networks: Green/red LED probe tip for right/left rotating field · Testing for phase consistency · Finding cable breaks in insulated and live lines · Flashing frequency of LED probe tip and signal tone frequency rising to voltage level · ON/OFF switch with ready LED for phase and rotating field test · Breakproof ABS housing and easy operation.
This text is machine translated.
Scope of delivery
- Batteries
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 320.96*
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































