
Number
Total (€ 37.99 / piece)
€ 37.99
incl. VAT
14-day return policy included
Highlights & Details
Non-contact phase tester VT1
- Phase test on sockets, junction boxes, switches, cables and lamps
- Localized cable breaks and defective lamps in insulated lines/light chains
- Voltage range: 200 - 1000 V AC (45 Hz - 65 Hz)
- Capacitive measuring procedures does not need any current flow
- Overvoltage category CAT IV 600 V, CAT III 1000 V
Technical specifications
- Power supply: 2x AAA battery
- Product type
Non-contact voltage tester
- Reading type
Phase
- Display
Acoustic
LED
- V AC reading range
200 up to 1000 V
- Reading category
CAT III 1000 V
CAT IV 600 V
IP40
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 152 x 22 x 18 mm
- Weight
40 g
- Max. frequency
65 Hz
- Min. frequency
45 Hz
- Frequency range
45 Hz - 65 Hz
- V AC reading range (max.)
1000 V
- V AC reading range (min.)
200 V
- Width
22 mm
- Height
18 mm
- Length
152 mm
- Type
VT 1
153 m
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2127267 Benning VT 1 Non-contact voltage tester CAT III 1000 V, CAT IV 600 V Acoustic, LED
Description
For quick and easy phase test on sockets, junction boxes, switches and lamps. Localized cable breaks and defective lamps in light chains and non-insulated cables.
This text is machine translated.
This text is machine translated.
Features
- Indication via red LED test tip and signal tone
- Flashing frequency of the LED test tip and signal frequency is rising for Voltage High
- Low self-discharge for increased battery life/ready for use.
- Protection class IP 40
- Impact/leak-proof ABS-casing and easy operation
Scope of delivery
- Batteries (2 x 1.5 V AAA LR03/AAA)
- Pin clip
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 241.97*
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































