
Highlights & Details
Socket tester BENNING SDT 1
- Quick & Easy Check
- Finger contact for active PE-error detection
- Check triggering function 30 mA FI/RCD
Technical specifications
- PE-Test Threshold: UB< 50 V AC against earth
- FI/RCD-Test Test current: IΔN approx. 30 mA
- Display details: 3 red LED (N, PE, L-conductor), LCD (warning)
- Protective conductor identification: yes
- Phase recognition: yes
- Plug: earthing contact.
- Product type
Mains outlet tester
- Reading type
Phase
FI
- Display
LED
LCD
- V AC reading range
230 V (max)
- Reading category
CAT III 300 V
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 80 x 72 x 78 mm
- Weight
70 g
- Max. frequency
60 Hz
- Min. frequency
50 Hz
- Frequency range
50 Hz - 60 Hz
- V AC reading range (max.)
230 V
- Width
72 mm
- Height
78 mm
- Length
80 mm
- Type
SDT 1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1514338 Benning SDT 1 Mains outlet tester CAT III 300 V LED, LCD
Information
Information 1514338 Benning SDT 1 Mains outlet tester CAT III 300 V LED, LCD
Conformity certificate
Conformity certificate 1514338 Benning SDT 1 Mains outlet tester CAT III 300 V LED, LCD
Description
This text is machine translated.
Features
- Easy-to-understand status table
- Active PE-test with contact electrode
- LCD with warning symbol
- FI/RCD-test button.
Frequently Bought Together
(*All information is plus legal VAT)€ 330.96*
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































