
Highlights & Details
Wiha voltage and continuity tester 0.5 - 1,000 V AC, cat IV incl. 2x AAA batteries (45217)
- Covers the relevant voltage range for an electrician's workLarge LCD display with backlight, LED scale and signal tone for easy-to-read measurement resultsAn integrated torch function ensures optimum lighting conditionsCheck the FI triggering by two load buttonsFor detecting voltage-free operationFor standard voltage testing, continuity testing, rotating field test and resistance measurement including FI-circuit breaker tripping
Technical specifications
- Product type
Voltage and continuity tester
- Reading type
Resistance testing
Rotating magnetic field
Continuity
Voltage testing
- Display
LED
Acoustic
- V AC reading range
0.5 up to 1000 V
- V DC reading range
0.5 up to 1500 V
- Reading category
CAT III 1000 V
CAT IV 600 V
IP64
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 240 x 75 x 30 mm
- Weight
350 g
- V AC reading range (max.)
1000 V
- V AC reading range (min.)
0.5 V
- Voltage DC reading range (max.)
1500 V
- Voltage reading range DC (min.)
0.5 V
- Width
75 mm
- Height
30 mm
- Length
240 mm
- Type
45217
- Factory colour
Multicolour
- Power supply
Battery
282 m
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2586302 Wiha 45217 Voltage and continuity tester CAT III 1000 V, CAT IV 600 V LED, Acoustic
Description
This text is machine translated.
Scope of delivery
- Wiha voltage and continuity tester
- 2x AAA battery
Frequently Bought Together
(*All information is plus legal VAT)€ 153.98*
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































