
Highlights & Details
Professional voltage testing on electrical cables and systems – in a handy pen format
- CAT IV 1000 V
Technical specifications
- Product type
Non-contact voltage tester
- Reading type
Phase
Continuity
- Display
LED
- V AC reading range
100 up to 1000 V
- V DC reading range
1000 V (max)
- Reading category
CAT IV 1000 V
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 26 x 20 x 157 mm
- Weight
58 g
- Max. frequency
60 Hz
- Min. frequency
50 Hz
- Frequency range
50 Hz - 60 Hz
- V AC reading range (max.)
1000 V
- V AC reading range (min.)
100 V
- Voltage DC reading range (max.)
1000 V
- Width
20 mm
- Height
157 mm
- Length
26 mm
- Type
ActiveFinder Pro
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2142048 Laserliner ActiveFinder Pro Non-contact voltage tester CAT IV 1000 V LED
User & Safety Instructions
User & Safety Instructions 2142048 Laserliner ActiveFinder Pro Non-contact voltage tester CAT IV 1000 V LED
User & Safety Instructions 2142048 Laserliner ActiveFinder Pro Non-contact voltage tester CAT IV 1000 V LED
Warranty Terms
Warranty Terms 2142048 Laserliner ActiveFinder Pro Non-contact voltage tester CAT IV 1000 V LED
Description
This text is machine translated.
Features
- Contactless detection of live lines
- Identification of the phase conductor
- Finds breaks in wires and cables
- Visual warning and acoustic signal
Scope of delivery
- 2x batteries type AAA
- Bag
Frequently Bought Together
(*All information is plus legal VAT)€ 237.97*
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































