
Highlights & Details
Low-ohm resistance meter
- 200mA and 10 A test current
- Four-way measurement for highest precision
- Kelvin clips for Milliohm measurements
Technical specifications
- Product type
Electrical isolation tester
- Reading type
Resistance testing
Continuity
- Display
LCD
- Load switching
10 A
- Reading category
CAT II 600 V
CAT II
Manufacturer's standards (with certificate)
- Dim
(L x W x H) 250 x 135 x 107 mm
- Weight
1750 g
- Width
135 mm
- Height
107 mm
- Length
250 mm
- Type
METRAOHM 10
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3203911 Gossen Metrawatt METRAOHM 10 Electrical isolation tester CAT II 600 V LCD
User & Safety Instructions
User & Safety Instructions 3203911 Gossen Metrawatt METRAOHM 10 Electrical isolation tester CAT II 600 V LCD
Description
This text is machine translated.
Features
- 10 A standard conform Measurement via mains supply with limit value calculation according to EN 60204
- Comprehensive accessory set covering all low ohm measurements
Scope of delivery
- Low-ohm resistance meter (METRAOHM 10)
- Power cable
- USB cable type A to type B
- Two-conductor standard test leads with alligator clips
- Four-wire Kelvin cables with alligator clips
- Kelvin clip test 1 Ω / 25 W (Z630K)
- Carry case with carrying strap and belt on the device
- Test report
- Calibration certificate
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























