
Highlights & Details
mA Process Clip-on ammeter Fluke 771
- Current measurement in 4 - 20mA process current loops
- Accuracy 0.2%
- Simultaneous mA and % indication
Technical specifications
- Product type
Clamp meter
- Voltage DC reading range (max.)
300 V
- V AC reading range (max.)
300 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
100 mA
- Reading range - resistance
-
- Reading range - capacity
-
- Frequency reading range
-
- Temperature
-
- Basic accuracy
0.2 %
- Measurement type (details)
True RMS
- Frequency range
5 -500 Hz
- Interfaces
none
- Power supply (details)
2 type AA batteries.
- Height
212 mm
- Width
59 mm
- Length
277 cm
- Weight
260 g
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Current reading
DC
- Type
771
- Display
Digital
- Display (counts)
1200
- Dim
(L x W x H) 277 cm x 59 mm x 212 mm
- Features
Current draw reading
- Opening range of current clamps
5 mm
- Resolution
0.01 mA
- Basic accuracy
0.2 %
- Displays
LCD
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 121553 Fluke 771 Clamp meter, Handheld multimeter Digital Current draw reading CAT II 300 V Display (counts): 1200
User & Safety Instructions
User & Safety Instructions 121553 Fluke 771 Clamp meter, Handheld multimeter Digital Current draw reading CAT II 300 V Display (counts): 1200
Description
Features
- Measuring point lighting
- Double display with %-display
- Removable pliers with extension cord
- Hold function
- Measurement of 10 - 50 mA signals in older plants possible
Scope of delivery
- 2 batteries (AA type)
- Carry-bag
- Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 1,193.99*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































