
Number
Total (€ 37.99 / piece)
€ 47.99
-21 %
€ 37.99
incl. VAT
14-day return policy included
Highlights & Details
Temperature immersion probe K-type TP-208
Technical specifications
- Product type
Immersion probe
- Sensor type
K
- Temperature reading range (min.)
-100 °C
- Temperature reading range (max.)
1000 °C
- Dim
(Ø) 6.4 mm
- Probe length
225 mm
Manufacturer's standards (no certificate)
- Connector
Heating element connector
- Weight
0.2 kg
- Temperature reading range
-100 up to 1000 °C
- Temperature accuracy
2.5 °C
- (Ø)
6.4 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1661481 VOLTCRAFT TP-208 Immersion probe -100 up to 1000 °C Sensor type K
Warranty Terms
Warranty Terms 1661481 VOLTCRAFT TP-208 Immersion probe -100 up to 1000 °C Sensor type K
Description
The immersion probe (type K) TP-208 from Voltcraft is particularly suitable for measuring the temperature of liquids, liquid metals or gel-like substances. The sensor is suitable for a temperature range of -100 °C up to 1000 °C, making it perfect for all applications in laboratories, pharmaceuticals, food processing, schools or universities.
Features
- Tolerance class for thermocouple sensor IEC584
- Type K Class II.
- This text is machine translated.
Hints
With the K-type sensor element of class II a measurement up to +1200°C is possible. For safety reasons and for your protection during the measurement, however, only one application up to maximum 1000 °C is recommended!
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 118.97€ 108.97*









































