
Number
Total (€ 75.99 / piece)
€ 75.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
Heat-resistant up to 350 °C Pt1000-grill sensor, Class B
- Sensor type Pt1000
- Light, handy grip with optimized ergonomics and flexible cable
- Heat resistance permanently up to +350 °C
- Heat resistance short-term up to +400 °C (up to 2 h)
Technical specifications
- Sensor: insertion probe Ø 3 mm, V4A tube bend
- Sensor: Pt1000 (2-wire)
- Accuracy: DIN class B
- Connection: BNC connector
- Measuring range: -70 ... +400 °C
- Cable: 1 m long glass fiber insulated cable with stainless steel outer sheath to +350 °C duration/+400°C2H
- Response time T90: Water 0.4 m/s approx. 10 s, air 2 m/s about 40 s
- Product type
Needle probe
- Sensor type
Pt1000
- Pick-up time (details)
10 s
- Temperature reading range (min.)
-70 °C
- Temperature reading range (max.)
400 °C
- Dim
(Ø x L) 3 mm x 170 mm
- Probe length
120 mm
- Weight
0.045 kg
- Cable length
1 m
- Temperature reading range
-70 up to 400 °C
- Temperature accuracy
0,3 °C
- Length
170 mm
- (Ø)
3 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1720733 VOLTCRAFT TPT-209 Needle probe -70 up to 400 °C Sensor type Pt1000
Warranty Terms
Warranty Terms 1720733 VOLTCRAFT TPT-209 Needle probe -70 up to 400 °C Sensor type Pt1000
Description
The newly developed robust insertion probe with a curved sensor tube is excellently suitable for the measurement of core temperatures of meat. Due to the glass fiber insulated one meter long cable is used also in the oven up to a temperature of 400 °C (up to 2 h).
This text is machine translated.
This text is machine translated.
Features
- Curved insertion tip, 3 mm diameter
- 1 m long glass fiber insulated cable with stainless steel outer sheath to +400 °C
Scope of delivery
- Sensor
- User manual






























