
Number
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Waterproof Pt1000-hand sensor, Class B
- Sensor type Pt1000
- Light, handy grip with optimized ergonomics and flexible cable
- Water-tightness: can safely be submerged completely
- Short-term temperature resistance up to 250°C
Technical specifications
- Sensor: Immersion Probe Ø 3 mm, V4A tube
- Sensor: Pt1000 (2-wire),
- Accuracy: DIN class B
- Connection: BNC connector
- Measuring range: -70 ... +250 °C
- Probe handle: black silicone handle up to +250 °C
- Cable: 1 m silicone cable up to +230 °C continuous, +250 °C2H
- Response time T90: Water 0.4 m/s less than 2 s, air 2 m/s about 40 s
- Product type
Immersion probe
- Sensor type
Pt1000
- Pick-up time (details)
2 s
- Temperature reading range (min.)
-70 °C
- Temperature reading range (max.)
250 °C
- Dim
(Ø x L) 3 mm x 170 mm
- Probe length
100 mm
Manufacturer's standards (no certificate)
- Weight
0.039 kg
- Cable length
1 m
- Temperature reading range
-70 up to 250 °C
- Temperature accuracy
0,3 °C
- Length
170 mm
- (Ø)
3 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1720724 VOLTCRAFT TPT-200 Immersion probe -70 up to 250 °C Sensor type Pt1000
Warranty Terms
Warranty Terms 1720724 VOLTCRAFT TPT-200 Immersion probe -70 up to 250 °C Sensor type Pt1000
Description
This robust immersion probe covers a large measuring range and is ideal for various applications in research and industry to kitchen and household. Via the BNC connector is the sensor via the 1 m long cable connected to the measuring device. This is the highest flexibility is guaranteed.
This text is machine translated.
This text is machine translated.
Features
- 3 mm insertion tip
- Silicone handle and 1 m highly flexible silicon cable
- BNC plug
Scope of delivery
- Sensor
- User manual









































