
Highlights & Details
Type K GTF 300 wire probe
- Sensor type K
- -65 up to +300 °C
- Heating element connector
Technical specifications
- Product type
Air probe
- Sensor type
K
- Pick-up time (details)
0.3 s
- Temperature reading range (min.)
-65 °C
- Temperature reading range (max.)
+300 °C
- Dim
(Ø x L) 1 mm x 1000 mm
Manufacturer's standards (no certificate)
- Connector
Heating element connector
- Cable length
1 m
- Temperature reading range
-65 up to +300 °C
- Length
1000 mm
- (Ø)
1 mm
- Temperature
-65 to +300 °C
- Connection
Mini thermocouple plug
Documents & Downloads
Datasheet
Datasheet 125921 Greisinger GTF 300 Air probe -65 up to +300 °C Sensor type K
User & Safety Instructions
User & Safety Instructions 125921 Greisinger GTF 300 Air probe -65 up to +300 °C Sensor type K
Conformity certificate
Conformity certificate 125921 Greisinger GTF 300 Air probe -65 up to +300 °C Sensor type K
Description
Features
- Flexible teflon insulated wires
- 1 m length
- K-type plug.



























