
Number
Total (€ 42.99 / piece)
€ 42.99
incl. VAT
14-day return policy included
Highlights & Details
Magnetic surface sensor K-type TP-302
Technical specifications
- Magnetic
- Product type
Surface probe
- Sensor type
K
- Temperature reading range (min.)
0 °C
- Temperature reading range (max.)
250 °C
- Dim
(Ø) 3.5 mm
- Probe length
165 mm
Manufacturer's standards (no certificate)
- Connector
Heating element connector
- Weight
0.2 kg
- Temperature reading range
0 up to 250 °C
- Temperature accuracy
2.5 °C
- (Ø)
3.5 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1661477 VOLTCRAFT TP-302 Surface probe 0 up to 250 °C Sensor type K
Warranty Terms
Warranty Terms 1661477 VOLTCRAFT TP-302 Surface probe 0 up to 250 °C Sensor type K
Description
The surface sensor (type K)TP-302 from VOLTCRAFT is particularly suitable for measuring the temperature of solid, metallic surfaces, because thanks to the integrated magnet both hands for the operation of the measuring device remain free. The thermocouple band sensor guarantees a fast-response temperature determination. The sensor is0 °C250 °C suitable for a temperature range of up that it fits perfectly for all applications in industry, construction, in the automotive sector, when welding, work or injection molding machines.
The VOLTCRAFTTP-302 is to all temperature measuring devices, data loggers, digital multimeter and current clamp with K-type connection for thermocouples compatible.
The VOLTCRAFTTP-302 is to all temperature measuring devices, data loggers, digital multimeter and current clamp with K-type connection for thermocouples compatible.
Features
- Tolerance class for thermocouple sensor IEC584
- Type K Class II.
- This text is machine translated.
Hints
With the K-type sensor element of class II a measurement up to +1200°C is possible. For safety reasons and for your protection during the measurement, however, only one application up to maximum 250 °C is recommended!
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 48.77€ 48.27*































