
Number
Total (€ 48.99 / piece)
€ 48.99
incl. VAT
14-day return policy included
Highlights & Details
Surface sensor K-type TP-207
Technical specifications
- Product type
Surface probe
- Sensor type
K
- Temperature reading range (min.)
-100 °C
- Temperature reading range (max.)
300 °C
- Dim
(Ø) 4.8 mm
- Probe length
110 mm
Manufacturer's standards (no certificate)
- Connector
Heating element connector
- Weight
0.2 kg
- Temperature reading range
-100 up to 300 °C
- Temperature accuracy
2.5 °C
- (Ø)
4.8 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1661482 VOLTCRAFT TP-207 Surface probe -100 up to 300 °C Sensor type K
Warranty Terms
Warranty Terms 1661482 VOLTCRAFT TP-207 Surface probe -100 up to 300 °C Sensor type K
Description
The surface sensor (type K)TP-207 from VOLTCRAFT is particularly suitable for measuring the temperature of surfaces within the temperature range of-100 °C up300 °C. Thanks to the spring-loaded copper plates at the tip of the sensor is a measurement with uniform imprint is guaranteed. The sensor head with a diameter of just 5 mm makes that are difficult to measure. It fits perfectly for all applications in industry, construction, in the automotive sector, when welding, work or injection molding machines.
Features
- Tolerance class for thermocouple sensor IEC584
- Type K Class II.
- This text is machine translated.
Hints
With the K-type sensor element of class II a measurement up to +1200°C is possible. For safety reasons and for your protection during the measurement, however, only one application up to maximum 300 °C is recommended!
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 63.98€ 60.98*








































