
Highlights & Details
AX 115 Pt100 immersion sensor, large handle
- Sensor type Pt100
- -50 up to +250 °C
Technical specifications
- Product type
Immersion probe
- Sensor type
Pt100
- Pick-up time (details)
Ø 3 mm: Water 0.4 m/s < 2 s, Air 2 m/s approx. 40 s.
Ø 3 mm mineral insulated: Water 0.4 m/s < 5 s
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
+250 °C
- Dim
(Ø x L) 3 mm x 1 m
- Probe length
150 mm
Manufacturer's standards (no certificate)
- Weight
101 g
- Cable length
1 m
- Temperature reading range
-50 up to +250 °C
- Reading category
Ohne Messkategorie
- Length
1 m
- (Ø)
3 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3046663 Senseca AX 111-D3-B-150 Immersion probe -50 up to +250 °C Sensor type Pt100
User & Safety Instructions
User & Safety Instructions 3046663 Senseca AX 111-D3-B-150 Immersion probe -50 up to +250 °C Sensor type Pt100
Description
The sensors are designed for use in gases, liquids and soft materials. The sensor tube is made of rust-free and temperature-resistant stainless steel, suitable for constant contact with food.
The cable is optionally equipped with M12-plug or loose ends.
This text is machine translated.
Features
- Replaceable
- Fast and accurate
- Pt100 platinum sensor for 4-conductor reference thermometer (e.g. PRO115)
- Ergonomic handle with high operating temperature of up to 120 °C.
- Robust for many years, professional use
- Easy to clean
- Water resistant according to IP67
Frequently Bought Together
(*All information is plus legal VAT)€ 139.98*







































