
Number
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
14-day return policy included
Highlights & Details
Surface sensor K-type TP-206
Technical specifications
- Product type
Surface probe
- Sensor type
K
- Temperature reading range (min.)
-100 °C
- Temperature reading range (max.)
400 °C
- Dim
(Ø) 6.4 mm
- Probe length
219 mm
Manufacturer's standards (no certificate)
- Connector
Heating element connector
- Weight
0.2 kg
- Temperature reading range
-100 up to 400 °C
- Temperature accuracy
2.5 °C
- (Ø)
6.4 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1661480 VOLTCRAFT TP-206 Surface probe -100 up to 400 °C Sensor type K
Warranty Terms
Warranty Terms 1661480 VOLTCRAFT TP-206 Surface probe -100 up to 400 °C Sensor type K
Description
The surface sensor (type K)TP-206 from VOLTCRAFT is particularly suitable for measuring the temperature of surfaces within the temperature range of-100 °C up400 °C. Thanks to the spring-loaded thermocouple band sensor, a measurement of non-plan surfaces is possible and guarantees a fast-response temperature determination. The bent sensor make it easier to reach of measuring points, which have only a 90° angled access accessible. It fits perfectly for all applications in industry, construction, in the automotive sector, when welding, work or injection molding machines.
Features
- Tolerance class for thermocouple sensor IEC584
- Type K Class II.
- This text is machine translated.
Hints
With the K-type sensor element of class II a measurement up to +1200°C is possible. For safety reasons and for your protection during the measurement, however, only one application up to maximum 400 °C is recommended!





































