
Highlights & Details
VOLTCRAFT K101 Thermometer -200 - +1370 °C Sensor type K
- Measuring temperatures by optional K-type temperature sensors in a temperature range from –200°C to +1370°C or –328°F to +2498°F
- Max. voltage at the inputs is 60V DC or 24V AC
- Use only a 9V block battery for voltage supply
Technical specifications
- Product type
Thermometer
- Max. temperature
+1370 °C
- Basic accuracy
0.3 %
- Accuracy ± °C
1 °C
- Sensor type
K
Manufacturer's standards (no certificate)
- Sensor version
detachable
- Dim
(W x H x D) 54 x 164 x 34 mm
- Response time
2 s
- Resolution (temperature)
0.1 °C
- Type
1-channel
- Weight
180 g
- Calibration range
1 channel
- Width
54 mm
- Height
164 mm
- Power supply
9 V battery (1x)
- Min. temperature
-200 °C
- Type
K101
- Depth
34 mm
- Basic accuracy
± 0.3% + 1 ºC
- Power supply (details)
9 V battery pack
- Temperature resolution
0.1 °C
- Temperature range
-200 to +1370 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 100311 VOLTCRAFT K101 Thermometer -200 - +1370 °C Sensor type K
Warranty Terms
Warranty Terms 100311 VOLTCRAFT K101 Thermometer -200 - +1370 °C Sensor type K
Description
The hand thermometer K101 is a robust and precise device for the measurement of temperature by optional K-type thermocouples. All commercial K-type thermocouples can be connected to the devices via a standard blade terminal. A selection of various thermocouples (temperature sensors) can be found in under the accessories tab. The K101 comes with one input port for the thermocouple. The maximum temperature range for this device is –200°C to +1370°C or –328°F to +2498°F, depending upon the respective temperature sensor.
Features
- Min.-/Max.-, Data hold and relative measuring function
- Adjustable
- °C/°F switching
- Automatic power off
- For K and J type sensors.
Scope of delivery
- 1 Battery (9 V block)
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 85.96€ 83.96*
What kind of Thermometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































