
Technical specifications
- Protection class IP65
- Case material: ABS, ABS-PC fiber 10%
- Product type
Cooking oil tester
- Max. temperature
+200 °C
- Basic accuracy
2 %
- Accuracy ± °C
1.5 °C
- Sensor type
PTC
Manufacturer's standards (with certificate)
- Dim
(L x W x H) 300 x 50 x 170 mm
- Display (details)
2-line LCD-display
- Resolution (temperature)
0.1 °C
- Features
Complies with HACCP standards
IP65
- Weight
255 g
- Calibration range
Temperature
- Width
50 mm
- Height
170 mm
- Length
300 mm
- Min. temperature
+40 °C
- Type
0563 2770
Documents & Downloads
Datasheet
Datasheet 3334461 testo 0563 2770 Cooking oil tester +40 - +200 °C Sensor type PTC Complies with HACCP standards, IP65
User & Safety Instructions
User & Safety Instructions 3334461 testo 0563 2770 Cooking oil tester +40 - +200 °C Sensor type PTC Complies with HACCP standards, IP65
Description
This text is machine translated.
Features
- On-site oil quality determination including seamless documentation about the testo Smart APP
- Measurements are possible with or without APP. The APP Fryer Oil Measurement Program helps you to measure and ensures error-free digital documentation
- Tracking of measurement data: CSV data export or professional reports in PDF format (incl. signature & comment function) for regulatory requirements and internal quality assurance
- Measurement directly in hot oil
- Self-calibration on site using reference oil via testo Smart APP
Scope of delivery
- Cooking oil tester testo 270
- With 6 bits. Reference oil
- Plastic case
- Calibrated protocol
- Training card
- Quick guide
- Batteries
System requirements
- Android, iOS































