
Highlights & Details
Frying oil tester ebro FOM 330-1 set
- Maintain a consistently high quality food
- Determine the quality of the fryer oil
- Clear measurement results in % TPM and °C.
- Clear alarm with indicator light principle
- Ergonomic design and hand protection for your safety
Technical specifications
- IP 67 protection
- Measurement range: 0 % to 40 % (oil temperature from +50 °C to +200 °C)
- Measuring accuracy of oil: Typically ±2 %
- Oil resolution: 0.5%
- ABS casing material (food safe)
- Battery: 3V Lithium, user replaceable.
- Product type
Cooking oil tester
- Max. temperature
+200 °C
- Basic accuracy
2 %
- Accuracy ± °C
1 °C
Manufacturer's standards (with certificate)
- Sensor version
fitted
- Dim
(L x W x H) 314 x 54 x 22 mm
- Resolution (temperature)
0.1 °C
- Features
Oil qulaity tester
incl. indicator light
- Weight
200 g
- Width
54 mm
- Height
22 mm
- Length
314 mm
- Power supply
Li-ion battery (1x)
- Min. temperature
+50 °C
- Type
FOM 330-1-Set
Documents & Downloads
Datasheet
Datasheet 1761811 ebro FOM 330-1-Set Cooking oil tester +50 - +200 °C Oil qulaity tester, incl. indicator light
User & Safety Instructions
User & Safety Instructions 1761811 ebro FOM 330-1-Set Cooking oil tester +50 - +200 °C Oil qulaity tester, incl. indicator light
Description
In order to prevent a poor quality of the fried goods, the frying oil often prefer to earlier than too late. In most countries, however, there are specific recommendations or even regulations, up to how much%TPM (polar shares) the frying oil may contain. These limits may safely be fully exploited. The oil quality meter FOM 330 shows you exactly, whether you can use the oil still, and helps you to reduce costs.
The oil quality meter FOM 330 is a set together with a hand protection in a carry bag. The hand protection protects against heat and syringe-oil. In addition, it also offers with its strap secure hold, so that there is no risk, the device by mistake in the fryer. The case is easy to clean and offers storage space for the FOM330, the documents as well as the optional testimonial oil CO 330.
This text is machine translated.
Features
- Determination of unique results
- All-round visible indicator for displaying the quality of oil
- Cost reduction due to more accurate knowledge of the right time for oil
- Shockproof, waterproof (IP67), easy to clean housing
Scope of delivery
- Oil quality meter FOM 330
- Protective cover
- Carrying case
Frequently Bought Together
(*All information is plus legal VAT)€ 824.00*
































