

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Thermometer
+1372 °C
0.3 %
1 °C
K
J
Manufacturer's standards (no certificate)
detachable
(L x W x H) 162 x 62 x 28 mm
0.1 °C
1-channel
Contact measurement
184 g
Temperature
62 mm
28 mm
162 mm
AAA battery (3x)
-200 °C
PL-120 T1
±(0.3% + 1ºC)
3 micro batteries (AAA)
K-type: -200 to +1372°C/J-Typ: -210 to +1100 °C
Certified by EU Garan
User & Safety Instructions 123401 VOLTCRAFT PL-120 T1 Thermometer -200 - +1372 °C Sensor type K, J
Conformity certificate 123401 VOLTCRAFT PL-120 T1 Thermometer -200 - +1372 °C Sensor type K, J
Warranty Terms 123401 VOLTCRAFT PL-120 T1 Thermometer -200 - +1372 °C Sensor type K, J
€ 65.97€ 63.97*
The necessary accessories are required to use the article as described.