
Highlights & Details
Digital thermometer PL-120 data-logger
- 2-channel
- For K-/J type thermo-elements
- MAX/MIN/AVG with timestamp
Technical specifications
- Temperature sensor measurement range: K-type: -200 to +1372 °C/J-type: -210 to +1100 °C.
- Product type
Thermometer
- Max. temperature
+1372 °C
- Basic accuracy
0.3 %
- Accuracy ± °C
1 °C
- Sensor type
K
J
Manufacturer's standards (no certificate)
- Sensor version
detachable
- Dim
(L x W x H) 162 x 62 x 28 mm
- Resolution (temperature)
0.1 °C
- Type
2-channel
- Features
Data logger
- Weight
184 g
- Calibration range
2 channels
- Width
62 mm
- Height
28 mm
- Length
162 mm
- Power supply
AAA battery (3x)
- Min. temperature
-200 °C
- Type
PL-120 T2
- Basic accuracy
±(0.3% + 1ºC)
- Power supply (details)
3 micro batteries (AAA)
- Temperature range
K-type: -200 to +1372°C/J-Typ: -210 to +1100 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 123402 VOLTCRAFT PL-120 T2 Thermometer -200 - +1372 °C Sensor type K, J
Conformity certificate
Conformity certificate 123402 VOLTCRAFT PL-120 T2 Thermometer -200 - +1372 °C Sensor type K, J
Warranty Terms
Warranty Terms 123402 VOLTCRAFT PL-120 T2 Thermometer -200 - +1372 °C Sensor type K, J
Description
Features
- Temperature display in °C, °F or °K
- Auto Power Off function
- Differential measurement (T1-T2).
Scope of delivery
- 2x K-type wire feelers
- 3 batteries AAA
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 95.96€ 82.96*
What kind of Thermometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































