
Highlights & Details
Voltcraft Infrared Thermal Leak Detector IRF260-10D
- Optics 10:1
- Measurement range -50 to +260 °C
- Thermal bridge detection
- Optical and acoustic warning indicator
- 3-stage limit value pre-set
Technical specifications
- Product type
IR thermometer
- Max. temperature
+260 °C
- Basic accuracy
3 %
- Accuracy ± °C
3 °C
- Emissivity
0.95 fixed
- Display
10:1
Manufacturer's standards (no certificate)
- Dim
(W x H x D) 37 x 183 x 131 mm
- Pick-up time (details)
0.5 ms
- Resolution (temperature)
0.1 °C
- Features
Pyrometer
- Emission level (max.)
0.95
- Emission level (min.)
0.95
- Weight
220 g
- Width
37 mm
- Height
183 mm
- Depth
131 mm
- Power supply (details)
9 V battery
- Min. temperature
-50 °C
- Optics
10:1
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 631768 VOLTCRAFT IRF 260-10S IR thermometer Display (thermometer) 10:1 -50 - +260 °C Pyrometer
Information
Information 631768 VOLTCRAFT IRF 260-10S IR thermometer Display (thermometer) 10:1 -50 - +260 °C Pyrometer
Conformity certificate
Conformity certificate 631768 VOLTCRAFT IRF 260-10S IR thermometer Display (thermometer) 10:1 -50 - +260 °C Pyrometer
Warranty Terms
Warranty Terms 631768 VOLTCRAFT IRF 260-10S IR thermometer Display (thermometer) 10:1 -50 - +260 °C Pyrometer
Description
You can identify cold spots in your living room and save heating energy.
The IR thermometer allows a quick control of walls, window frames, etc. on any weak insulation. If the pre-set temperature limit is exceeded or fallen below is colored and acoustic warning indicator. The temperature value can be read in the illuminated display in real time. The first measured temperature value is used as a reference for the warning indicator.
Features
- Data hold
- Laser sight
- Backlit display
- Optical and acoustic warning indicator
- Anweder can be activated by 3-stage limit value pre-set
- Auto switch-off
- °C/°F readings
Scope of delivery
- Battery
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 874.97*
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































