
Highlights & Details
Infrared thermometer RAY
- -50 - +500 °C
- Emission level -
Technical specifications
- Product type
IR thermometer
- Max. temperature
+500 °C
- Dim
(L x W x H) 39 x 110 x 144 mm
- Features
Non-contact IR reading
Complies with HACCP standards
- Weight
144 g
- Width
110 mm
- Height
144 mm
- Length
39 mm
- Power supply
AAA battery (2x), please order separately
- Min. temperature
-50 °C
- Factory colour
Grey
Turquoise
- Batteries
2x AAA battery (please order separately)
- Measuring time
1 s
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2330683 TFA Dostmann RAY IR thermometer -50 - +500 °C Non-contact IR reading, Complies with HACCP standards
Description
The object to be measured is only aimed, the button pressed and in seconds the result is obtained. The built-in laser visor makes it easy for you to find your destination. The illuminated display shows the current temperature.
The application possibilities of infrared thermometers are varied. You can use it to check the air conditioning and heating systems, find cold bridges and faulty relays or check the brake system while driving.
In the household, check the temperature of baby food, drinks, bath water, frying fat, jam or chocolate mass.
The device is HACCP-compliant and the hygienic, contact-free temperature determination is especially suitable for professional use in the food sector.
Non-contact measurement – this is made possible by the proven infrared technology. The infrared radiation emitted by each body at a temperature above absolute zero point is converted into an electrical signal, evaluated by a processor and then displayed on the display.
This text is machine translated.
Features
- For contact-free measurement of surface temperature
- Measuring field marking with laser
- Measurement duration: 1 second
- Display Background lighting
- Accuracy ± 1.5 °C to ± 3 °C depending on measuring range
- Ratio Measuring distance/measuring spot size 12:1
- according to HACCP, ideal for food
Scope of delivery
- Infrared thermometer
- User manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 814.99*
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































