
Highlights & Details
Voltcraft IR 2201-50D USB IR-THERMOMETER
- With Dual-laser and USB-interface
- Display (thermometer) 50:1
- -50 - 2200 °C
- Response time 150 ms
- Adjustable degree of emission0.1- 1.0
Technical specifications
- dual laser, USB interface
- Product type
IR thermometer
- Max. temperature
2200 °C
- Basic accuracy
1.5 %
- Accuracy ± °C
1.5 °C
- Emissivity
0.1 ~ 1.0
- Display
50:1
Manufacturer's standards (no certificate)
- Dim
(W x H x D) 52 x 204 x 155 mm
- Response time
150 ms
- Resolution (temperature)
0.1 °C
- Features
Pyrometer
- Emission level (max.)
1.0
- Emission level (min.)
0.1
- Weight
320 g
- Width
52 mm
- Height
204 mm
- Depth
155 mm
- Power supply (details)
9 V
- Power supply
9 V battery (1x), included
- Min. temperature
-50 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1599565 VOLTCRAFT IR 2201-50D USB IR thermometer Display (thermometer) 50:1 -50 - 2200 °C Pyrometer
Conformity certificate
Conformity certificate 1599565 VOLTCRAFT IR 2201-50D USB IR thermometer Display (thermometer) 50:1 -50 - 2200 °C Pyrometer
Warranty Terms
Warranty Terms 1599565 VOLTCRAFT IR 2201-50D USB IR thermometer Display (thermometer) 50:1 -50 - 2200 °C Pyrometer
Description
Can be used in various ways - no matter whether at home, in the free time or at work. At the push of a button, you can measure – contactless and without hazard -– the surface temperatures of rotating parts, voltage-carrying conductors, difficult to access or dangerously hot objects. Through the wide measuring range and the high resolution is a very broad application range. At home can be insulation problems caused by differences in temperature at external walls, doors and windows. But also in hobby and profession are the application possibilities of your infrared thermometer seemingly limitless (e.g. temperature of electrical installation check, heaters, monitoring of food safety, etc.). In addition, IR thermometer awarded for the audit of several measuring points from one point of view, this saves time and money.
Adjustable emission level
Thanks to the adjustable degree of emissionVoltcraft IR 2201-50D USB IR-THERMOMETER for temperature measurement is the variety of surfaces, whether it is dark brickwork or shiny metal parts.
Data logger function via the USB interface
Via the USB interface of the IR thermometer, you can turn this short hand for data logger. All measurements can be stored with time/date stamp and transmitted to the PC.
Many additional functions integrated
The Min/max memory informs you in connection with the measured limits. Also the setting of a measuring range alarm is not a problem. When exceeding the limits the thermometer/alarm with red flashing background lighting. Due to the short response time spot measurements can be done very quickly and the measured values are then with the data hold function in the LCD-display can be fixed.
Features
- Switch between °C/°F
- Illuminated LCD-display
- Min/max function
- Data Hold
- Auto power-off.
- This text is machine translated.
Scope of delivery
- IR thermometer
- 9 V block battery
- USB cable
- Software CD
- Tripod
- K-type sensor
- Aufbewarhrungskoffer
- User manual.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 1,135.48€ 1,109.48*
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































