
Highlights & Details
IR-Thermometer Fluke 568
- Optics 50:1
- IR-measurement range -40 to +800 °C
- IR and contact measurement
Technical specifications
- Display: Point matrix 98 x 96 pixels
- Product type
IR thermometer
- Max. temperature
+800 °C
- Basic accuracy
1 %
- Accuracy ± °C
1 °C
- Emissivity
0.10 - 1.0
- Display
50:1
- Dim
(L x W x H) 191 x 69 x 254 mm
- Pick-up time (details)
< 500 ms
- Memory units
99
- Resolution (temperature)
0.1 °C
- Features
Contact measurement
- Emission level (max.)
1.0
- Emission level (min.)
0.1
- Weight
1.026 kg
- Width
69 mm
- Height
254 mm
- Length
191 mm
- Power supply (details)
2 AA batteries
- Min. temperature
-40 °C
- Sensor type
K
- Accuracy
± 1% or 1 °C
- Temperature
IR: -40 to +800 °C/K-type: -40 to +1372 °C
Documents & Downloads
Datasheet
Datasheet 122371 Fluke 568 IR thermometer Display (thermometer) 50:1 -40 - +800 °C Contact measurement
User & Safety Instructions
User & Safety Instructions 122371 Fluke 568 IR thermometer Display (thermometer) 50:1 -40 - +800 °C Contact measurement
Description
Features
- Menu guide in different languages
- Graphics display with 2-stage illumination
- Alarm display with colour change of the display
- Measured value storage with timestamp
- Setting the degree of emission with integrated material table.
Scope of delivery
- 2 Mignon batteries
- K-type wire sensor
- Bag
- Instructions for use
- FlukeView® Forms software and USB-cable.
Frequently Bought Together
(*All information is plus legal VAT)€ 2,131.99*
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































