
Highlights & Details
Voltcraft IR 800-20C IR-THERMOMETER
- With circular laser
- Display (thermometer) 20:1
- -40 - +800 °C
- Response time 150 ms
- Adjustable degree of emission0.1- 1.0
Technical specifications
- circle laser, type K measurement
- Product type
IR thermometer
- Max. temperature
+800 °C
- Basic accuracy
1.5 %
- Accuracy ± °C
2 °C
- Emissivity
0.1 ~ 1.0
- Display
20:1
Manufacturer's standards (no certificate)
- Dim
(W x H x D) 110 x 186 x 55 mm
- Response time
150 ms
- Resolution (temperature)
0.1 °C
- Features
Pyrometer
- Emission level (max.)
1.0
- Emission level (min.)
0.1
- Weight
260 g
- Width
110 mm
- Height
186 mm
- Depth
55 mm
- Power supply (details)
9 V
- Power supply
9 V battery (1x), included
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1602741 VOLTCRAFT IR 800-20C IR thermometer Display (thermometer) 20:1 -40 - +800 °C Pyrometer
Conformity certificate
Conformity certificate 1602741 VOLTCRAFT IR 800-20C IR thermometer Display (thermometer) 20:1 -40 - +800 °C Pyrometer
Security datasheet
Security datasheet 1602741 VOLTCRAFT IR 800-20C IR thermometer Display (thermometer) 20:1 -40 - +800 °C Pyrometer
Warranty Terms
Warranty Terms 1602741 VOLTCRAFT IR 800-20C IR thermometer Display (thermometer) 20:1 -40 - +800 °C Pyrometer
Description
Can be used in various ways - no matter whether at home, in the free time or at work. At the push of a button, you can measure – contactless and without hazard -– the surface temperatures of rotating parts, voltage-carrying conductors, difficult to access or dangerously hot objects. Through the wide measuring range and the high resolution is a very broad application range. At home can be insulation problems caused by differences in temperature at external walls, doors and windows. But also in hobby and profession are the application possibilities of your infrared thermometer seemingly limitless (e.g. temperature of electrical installation check, heaters, monitoring of food safety, etc.). In addition, IR thermometer awarded for the audit of several measuring points from one point of view, this saves time and money.
Adjustable emission level
Thanks to the adjustable degree of emissionVoltcraft IR 800-20C IR-THERMOMETER for temperature measurement is the variety of surfaces, whether it is dark brickwork or shiny metal parts.
Circular laser for an exact representation of the measuring spot size
The Circle laserVoltcraft IR 800-20C IR-THERMOMETER shows you particularly exactly the size of the measuring spot. This is particularly important if only individual areas, for example a machine are to be measured.
Many additional functions integrated
The Min/max memory informs you in connection with the measured limits. Also the setting of a measuring range alarm is not a problem. When exceeding the limits the thermometer/alarm with red flashing background lighting. Due to the short response time spot measurements can be done very quickly and the measured values are then with the data hold function in the LCD-display can be fixed.
Features
- Circular Laser
- Alarm function
- LCD-display with bargraph and background lighting
- Min/max function
- Data Hold
- This text is machine translated.
Scope of delivery
- IR thermometer
- 9 V block battery
- Type K probe
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 891.97*
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































