
Number
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
14-day return policy included
Highlights & Details
Penetration thermometer testo 905-T1
- Professional industrial sensor (thermocouple Type K)
- High accuracy
- Easy readout of measurement value due to rotatable display
- Large, fast display
Technical specifications
- Product type
Thermometer
- Max. temperature
+350 °C
- Basic accuracy
1 %
- Accuracy ± °C
1 °C
- Sensor type
K
Manufacturer's standards (no certificate)
- Sensor version
detachable
- Dim
(L x W x H) 36 x 37 x 230 mm
- Response time
10 s
- Type
testo 905-T1
- Probe length
200 mm
- Weight
80 g
- Calibration range
Temperature
- Width
37 mm
- Height
230 mm
- Length
36 mm
- Power supply
CR 2032 button cell (1x)
- Min. temperature
-50 °C
- Type
905-T1
- Basic accuracy
± 1 °C
- Power supply (details)
3 micro batteries (AAA)
- Temperature resolution
0.1 °C
- Temperature range
-50 to +350 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101109 testo 905-T1 Thermometer -50 - +350 °C Sensor type K
Description
The testo 905-T1 offers a broad measurement range from -50 to +350 °C, short-term (1 - 2 minutes) till +500 °C. The large, rotatable display simplifies the reading from all postions. The fast response time, the high accuracy and the simple use characterises the device.
Scope of delivery
- 3 micro-batteries (type AAA)
- Instructions for use.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 105.56*
What kind of Thermometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































