
Highlights & Details
Waterproof universal thermometer PTM-120 with firm Pt 1000 Insertion sensor (Ø 3 mm)
- With Precise Pt1000 Universal Sensor (complete heat resistant up to +250 °C)
- Watertight to IP65 standard
Technical specifications
- Waterproof alarm thermometer with insertion probe
- Robust PT 1000 insertion probe, Ø 3 mm
- Measuring input: Pt1000
- Sensor connection: sensor is firmly connected
- Display: 3-line segment display with background lighting," can be rotated by 180°"
- Measuring range: -70 ... +250 °C
- Resolution: 0.1°C
- Working temperature: -20 ... +50 °C
- Power supply: 2 x AA batteries
- RoHS compliant
- Product type
Thermometer
- Max. temperature
250 °C
- Basic accuracy
0.1 %
- Accuracy ± °C
0.1 °C
- Sensor type
Pt1000
Manufacturer's standards (no certificate)
- Sensor version
fitted
- Dim
(L x W x H) 28 x 54 x 108 mm
- Display (details)
3-line, with backlight, protected by unbreakable disc, overhead display at the push of a button.
- Resolution (temperature)
0.1 °C
- Features
IP65
- Weight
0.130 kg
- Calibration range
Temperature
- Width
54 mm
- Height
108 mm
- Length
28 mm
- Power supply
AA battery (2x), included
- Min. temperature
-70 °C
- Type
PTM-120
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1720716 VOLTCRAFT PTM-120 Thermometer -70 - 250 °C Sensor type Pt1000 IP65
Warranty Terms
Warranty Terms 1720716 VOLTCRAFT PTM-120 Thermometer -70 - 250 °C Sensor type Pt1000 IP65
Description
The universal sensor can be used up to 250°C (including handle and cable) and is characterized by a compact design and a small tube diameter. In the installed inside: high-quality Pt1000 sensors.
This text is machine translated.
Features
- 3-line segment display with background lighting and overhead display
Scope of delivery
- Universal thermometer
- Universal Sensor
- 2 type AA batteries.
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 233.97*
What kind of Thermometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































