
Highlights & Details
PTM-200 Temperature meter
- Measuring range: -200 to 200 °C
- Resolution: 0.1 °C
- Sensor: PT1000
- White backlight
Technical specifications
- Product type
Probe thermometer
- Temperature reading range (min.)
-200 °C
- Temperature reading range (max.)
200 °C
- Sensor type
Pt1000
- Basic accuracy
0.1 %
- Accuracy ± °C
0.1 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 73 x 30 x 121 mm
- Resolution (temperature)
0.1 °C
- Features
Contact measurement
- Probe length
150 mm
- Weight
208.5 g
- Temperature reading range
-200 up to 200 °C
- Width
30 mm
- Height
121 mm
- Length
73 mm
- Power supply (details)
9 V
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2584006 VOLTCRAFT PTM-200 Probe thermometer Temperature reading range -200 up to 200 °C Sensor type Pt1000 Contact measurement
User & Safety Instructions
User & Safety Instructions 2584006 VOLTCRAFT PTM-200 Probe thermometer Temperature reading range -200 up to 200 °C Sensor type Pt1000 Contact measurement
Warranty Terms
Warranty Terms 2584006 VOLTCRAFT PTM-200 Probe thermometer Temperature reading range -200 up to 200 °C Sensor type Pt1000 Contact measurement
Description
Whether in liquids, gases or for measuring core temperatures - the Voltcraft PTM-200 temperature meter can be used universally. For example, in quality assurance or in the laboratory and trade. From -200 to +200 °C, the white backlit display shows the exact temperature to 0.1 °C. The device has a max/min function, a battery warning display and is waterproof according to IP65. The PT1000 sensor has a diameter of 3.5 mm and is also included in the delivery as is a 9V battery and the operating instructions.
This text is machine translated.
Features
- Max/Min function
- IP65
- Low battery indicator
- Incl. probe ø 3.5 mm
Scope of delivery
- Meter with PT-1000 probe
- 9 V battery
- User manual



































