
Highlights & Details
Laboratory thermometer LT-102
- Measuring range -50 Up to +70 °C
- immersion probe.
- As per HACCP adjustable
Technical specifications
- Product type
Thermometer
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
+70 °C
- Sample rate
15 s
- Sensor type
NTC
- Accuracy ± °C
0.5 °C
- Dim
(L x W x H) 3 m x 86 mm x 52 mm
- Resolution (temperature)
0.1 °C
- Features
Complies with HACCP standards
- Probe length
3000 mm
- Weight
80 g
- Temperature reading range
-40 up to +70 °C
- Width
86 mm
- Height
52 mm
- Length
3 m
- Power supply (details)
1 Li-Button cells (CR2032)
- Digits
2 000 Counts
- Resolution
0.1 °C
- Basic accuracy
±0.5 °C with measuring range of -20....+25°C, otherwise ±1 °C
- Temperature range
-50 to +70 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 101353 TFA Dostmann LT-102 Thermometer Temperature reading range -40 up to +70 °C Sensor type NTC Complies with HACCP standards
Datasheet 101353 TFA Dostmann LT-102 Thermometer Temperature reading range -40 up to +70 °C Sensor type NTC Complies with HACCP standards
User & Safety Instructions
User & Safety Instructions 101353 TFA Dostmann LT-102 Thermometer Temperature reading range -40 up to +70 °C Sensor type NTC Complies with HACCP standards
Conformity certificate
Conformity certificate 101353 TFA Dostmann LT-102 Thermometer Temperature reading range -40 up to +70 °C Sensor type NTC Complies with HACCP standards
Description
Features
- Large LCD display
- MAX-MIN-HOLD function
- ° C / ° F switch
- magnetic mounting base and
- 3 m sensor cable length.
Scope of delivery
- Lithium battery (CR2032)
- stand base
- Operational instructions



























