
Highlights & Details
Penetration thermometer DET3R
- Measuring range -40 to +250 ° C
- Waterproof as per the IPx7 standard
- High accuracy by simple calibration in ice-water
Technical specifications
- Product type
Probe thermometer (HACCP)
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
+250 °C
- Accuracy ± °C
0.5 °C
Manufacturer's standards (no certificate)
- Dim
(L x W) 218 mm x 25 mm
- Resolution (temperature)
0.1 °C
- Features
Complies with HACCP standards
- Probe length
105 mm
- Weight
34 g
- Temperature reading range
-40 up to +250 °C
- Width
25 mm
- Length
218 mm
- Power supply (details)
1 x LR44
- Resolution
0.1 °C
- Basic accuracy
± 0.5 °C
- Temperature range
-40 to +250 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 123320 VOLTCRAFT DET3R Probe thermometer (HACCP) Temperature reading range -40 up to +250 °C Complies with HACCP standards
Conformity certificate
Conformity certificate 123320 VOLTCRAFT DET3R Probe thermometer (HACCP) Temperature reading range -40 up to +250 °C Complies with HACCP standards
Warranty Terms
Warranty Terms 123320 VOLTCRAFT DET3R Probe thermometer (HACCP) Temperature reading range -40 up to +250 °C Complies with HACCP standards
Description
Features
- Min.-/Max.-/Hold-Memory with dynamic Update
- °C/°F switch
- T90 Measuretime approx. 8 s
- Auto-switch-off
- Continuous measurement function
Scope of delivery
- Protection cap with clip
- 1 {battery} (Type LR1)
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 67.97€ 58.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































